- Home ›
- All Products›
- 1879005-2
1879005-2
TE Connectivity / AMP Brand
3520 3R6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 3R6 5%
Search Keywords: 18790052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879005-2
-
Alias/AKA:35203R6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:1 W
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:3.6 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0614
8,000
$0.0587
12,000
$0.0586
28,000
$0.0555
52,000
$0.0554
100,000
$0.0533
152,000
$0.0532
252,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing