- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 1878662-7
TE Connectivity / AMP Brand
1878662-7
Label - Calibration - Write On - Self Laminating - 25.4mm H x 15.9mm W - Vinyl - Green on White - 144.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1878662-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3919905060 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Green |