- Home ›
- All Products›
- 1877774-4
TE Connectivity / AMP Brand
1877774-4
Circular Quad sz17 2Q2 rcpt OD N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Quad sz17 2Q2 rcpt OD N
Search Keywords: 18777744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877774-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector Product Type:Connector Kit
-
Mating Alignment Type:Polarization
-
Rack & Panel Connector Shell Size:17
-
Contact Type (Module A):Socket
-
Contact Type (Module B):Socket
-
Connector Mounting Type:Panel Mount
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Type:Socket
-
Connector System:Cable-to-Panel
-
Contact Arrangement Code:2Q2
-
Connector & Housing Type:Receptacle
-
Shell Plating Material:Aluminum Alloy
-
Mating Alignment:With
-
Sealable:Yes
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Frequently Asked Questions
Is 1877774-4 RoHS compliant?
Yes, 1877774-4 is RoHS compliant.
What is the lead time for 1877774-4?
The standard lead time for 1877774-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
5
$1,869.42
10
$986.64
15
$678.53
20 +
$664.96
Click for Quote
Log in
to unlock special pricing