- Home ›
- All Products›
- 1877774-2
1877774-2
TE Connectivity / AMP Brand
Circular Quad sz17 2Q2 rcpt A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Quad sz17 2Q2 rcpt A
Search Keywords: 18777742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877774-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Rack & Panel Connector Contact Style:Quadrax
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Shell Finish:Nickel
-
Sealable:Yes
-
Contact Type (Module A):Socket
-
Rack & Panel Connector Shell Size:17
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Arrangement Code:2Q2
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Contact Type:Socket
-
Connector Product Type:Connector Kit
-
Number of Positions:2
-
Contact Type (Module B):Socket
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel Mount
-
Shell Plating Material:Aluminum Alloy
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$2,018.47
10
$1,030.94
15
$701.76
20 +
$687.73
Click for Quote
Log in
to unlock special pricing