- Home ›
- All Products›
- 1877732-5
1877732-5
TE Connectivity / AMP Brand
Recpt assy, PCB Mt sz 19, A key, w/ cont
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Recpt assy, PCB Mt sz 19, A key, w/ cont
Search Keywords: 18777325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877732-5
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Contact Type (Module C):Socket
-
Contact Type (Module B):Socket
-
Contact Type:Socket
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type (Module A):Socket
-
Sealable:Yes
-
Contact Current Rating (Max):1 A
-
Rack & Panel Connector Shell Size:19
-
Rack & Panel Connector Contact Style:Quadrax
-
Circuit Application:Signal
-
Number of Positions:4
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Shell Finish:Nickel
-
Contact Type (Module D):Socket
-
Contact Arrangement Code:4Q4
-
Mating Alignment Type:Polarization
-
Release Style:Front
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Shape:Circular
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$1,321.66
5
$839.65
8
$553.93
10 +
$542.85
Click for Quote
Log in
to unlock special pricing