Available Replacements
Эквивалент ROHs
6-87756-6 6-87756-6 TE Connectivity / AMP Brand
6-87756-6

TE Connectivity / AMP Brand

In Stock: 20,724

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87756-6

Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1877566
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-87756-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper-Tin-Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87756-6 RoHS compliant?
No, 1-87756-6 is not RoHS compliant.
What is the lead time for 1-87756-6?
The standard lead time for 1-87756-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
25 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$1.656
20,000
$0.846
30,000
$0.576
40,000 +
$0.564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!