Image is representational - see mfr. specs

MOD IV RECP PLTD 50 SEL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MOD IV RECP PLTD 50 SEL
Search Keywords: 1877561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87756-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12500
  • Termination Method to Wire & Cable:
    Crimp
  • Connector System:
    Wire-to-Board
  • Contact Type:
    Socket
  • Wire Insulation Support:
    With
  • Contact Current Rating (Max):
    3 A
  • Packaging Quantity:
    12500
  • Contact Mating Area Plating Material Thickness:
    50 µin
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Method:
    Reel
  • Wire Contact Termination Area Plating Material:
    Nickel
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Wire Size:
    26 – 22 AWG, 236.823 – 789.41 CMA, .12 – .4 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15625
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
15,625
$1.1383
31,250
$0.5814
46,875
$0.3958
62,500 +
$0.3878
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!