- Home ›
- All Products›
- 1877384-2
1877384-2
TE Connectivity / AMP Brand
Circular Quad Plug sz9 1Q1 A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circular Quad Plug sz9 1Q1 A
Search Keywords: 18773842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877384-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Shell Finish:Electroless Nickel
-
Connector Product Type:Housing Assembly
-
Contact Current Rating (Max):1 A
-
Contact Type:Pin
-
Sealable:Yes
-
Contact Arrangement Code:1Q1
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector System:Cable-to-Panel
-
Rack & Panel Connector Shell Size:9
-
Number of Positions:1
-
Shell Plating Material:Aluminum Alloy
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$2,272.44
10
$1,160.65
15
$790.06
20 +
$774.26
Click for Quote
Log in
to unlock special pricing