Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1877285-7

07P EP SHRD HDR ASMY, WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
07P EP SHRD HDR ASMY, WHITE
Search Keywords: 18772857
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1877285-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1877285-7 RoHS compliant?
Yes, 1877285-7 is RoHS compliant.
What is the lead time for 1877285-7?
The standard lead time for 1877285-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,804
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3603
500
$0.3530
1,000
$0.3457
2,500
$0.3361
5,000
$0.3288
7,500
$0.3245
10,000
$0.3215
15,000 +
$0.3173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!