- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1877285-6
1877285-6
TE Connectivity / AMP Brand
06P EP SHRD HDR ASMY, WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P EP SHRD HDR ASMY, WHITE
Search Keywords: 18772856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877285-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
300
$0.3480
1,200
$0.3220
2,700
$0.3082
5,100
$0.2955
7,500
$0.2948
10,200
$0.2941
15,000
$0.2877
25,200 +
$0.2493
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments