- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1877285-5
1877285-5
TE Connectivity / AMP Brand
05P EP SHRD HDR ASMY, WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P EP SHRD HDR ASMY, WHITE
Search Keywords: 18772855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877285-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,585
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$0.2986
1,200
$0.2853
2,700
$0.2776
5,100
$0.2715
7,500
$0.2679
10,200
$0.2649
25,200
$0.2233
50,100 +
$0.2176
Click for Quote
Log in
to unlock special pricing