Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1877285-4

04P EP SHRD HDR ASMY, WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P EP SHRD HDR ASMY, WHITE
Search Keywords: 18772854
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1877285-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1877285-4 RoHS compliant?
Yes, 1877285-4 is RoHS compliant.
What is the lead time for 1877285-4?
The standard lead time for 1877285-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,608
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3294
800
$0.3210
2,800
$0.3015
5,200
$0.2820
7,600
$0.2756
25,200
$0.2693
50,000
$0.2686
100,000 +
$0.2679
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!