Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1877285-3

03P EP SHRD HDR ASMY, WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P EP SHRD HDR ASMY, WHITE
Search Keywords: 18772853
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1877285-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1877285-3 RoHS compliant?
Yes, 1877285-3 is RoHS compliant.
What is the lead time for 1877285-3?
The standard lead time for 1877285-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2657
1,000
$0.2338
2,500
$0.2205
5,000
$0.2059
7,500
$0.2024
25,000
$0.1990
50,000
$0.1985
100,000 +
$0.1980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!