- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1877039-1
1877039-1
TE Connectivity / AMP Brand
Asy,Pin,Quadrax,.231 Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Asy,Pin,Quadrax,.231 Crimp
Product Highlights:
- Contact
- Contact Gender = Pin
- Cable Type = 24 AWG quad cable, Tensolite 26473/02006X-4(LD)
- Terminate To Cable
- Gold Contact Plating, Mating Area, Material
Search Keywords: 18770391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$268.11
25
$147.62
38
$102.51
50 +
$100.46
Click for Quote
Log in
to unlock special pricing