- Home ›
- All Products›
- 1-87666-9
1-87666-9
TE Connectivity / AMP Brand
MOD IV RECP STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP STMPD
Search Keywords: 1876669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87666-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12500 -
Wire Contact Termination Area Plating Material:Nickel
-
Contact Base Material:Beryllium Copper
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:30 µin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Contact Mating Area Plating Material:Gold
-
Wire Insulation Support:With
-
Packaging Quantity:12500
-
Contact Type:Socket
-
Wire Contact Termination Area Plating Thickness:15 µin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:26 – 22 AWG, 236.823 – 789.41 CMA, .12 – .4 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15625
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
15,625
$0.4089
31,250
$0.2158
46,875
$0.1484
62,500 +
$0.1454
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments