- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-87632-2
1-87632-2
TE Connectivity / AMP Brand
12 MODI HDR SRRA .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12 MODI HDR SRRA .156CL
Product Highlights:
- Header
- Right Angle Mount Angle
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Keyed
- Number of Positions = 12
Search Keywords: 1876322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$14.17
10
$13.83
25
$13.62
50
$13.43
100
$13.06
250
$12.90
500 +
$12.82
Click for Quote
Log in
to unlock special pricing