Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87631-9

The 1-87631-9 is a 24-position, double-row, unstamped wire-applied housing from the AMPMODU Mod IV series, featuring a .100 x ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-87631-9 is a 24-position, double-row, unstamped wire-applied housing from the AMPMODU Mod IV series, featuring a .100 x .100 inch centerline, polarization, and detent latching.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 24
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1876319
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87631-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87631-9 RoHS compliant?
Yes, 1-87631-9 is RoHS compliant.
What is the lead time for 1-87631-9?
The standard lead time for 1-87631-9 is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Can Ship immediately
On Order:
1,000   can ship 8/2/27
Minimum Order Quantity:
10
63 Weeks can ship 12/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.64
50
$3.33
100
$3.20
250
$3.02
500
$2.89
1,000
$2.16
2,500
$2.03
5,000 +
$1.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!