Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87631-4

18 MODIV HSG DR MKRD .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18 MODIV HSG DR MKRD .100 POL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 18
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1876314
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-87631-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 18
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87631-4 RoHS compliant?
Yes, 1-87631-4 is RoHS compliant.
What is the lead time for 1-87631-4?
The standard lead time for 1-87631-4 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,486
Can Ship immediately
Minimum Order Quantity:
10
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.37
50
$2.27
250
$2.16
500
$2.12
1,000
$2.07
2,500
$2.01
5,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!