- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-87605-3
1-87605-3
TE Connectivity / AMP Brand
34 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
34 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded with Pins on Both Sides
- Number of Rows = Dual
- Number of Positions = 34
- Mating Post Length = 8.08 mm
Search Keywords: 1876053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87605-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
64
$61.90
128
$32.77
192
$23.06
256 +
$22.60
Click for Quote
Log in
to unlock special pricing