Available Replacements
ROHs 등가
6-87523-9 6-87523-9 TE Connectivity / AMP Brand
6-87523-9

TE Connectivity / AMP Brand

In Stock: 83,056

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87523-9

Socket Contact - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1875239
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-87523-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper-Tin-Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87523-9 RoHS compliant?
No, 1-87523-9 is not RoHS compliant.
What is the lead time for 1-87523-9?
The standard lead time for 1-87523-9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,323
Ships today, if you order in
On Order:
25,000   can ship 1/1/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
10000
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.561
2,500
$0.531
5,000
$0.529
7,500
$0.528
10,000
$0.527
20,000
$0.525
30,000
$0.524
40,000 +
$0.523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!