Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87523-5

The 1-87523-5 is a standard pressure, Mod IV crimp snap-in receptacle contact for the AMPMODU interconnection system, designed ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 1-87523-5 is a standard pressure, Mod IV crimp snap-in receptacle contact for the AMPMODU interconnection system, designed for 24-20 AWG wire.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1875235
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87523-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-87523-5?
The recommended replacement for 1-87523-5 is 2-87523-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-87523-5 RoHS compliant?
Yes, 1-87523-5 is RoHS compliant.
What is the lead time for 1-87523-5?
The standard lead time for 1-87523-5 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15625
35 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5484
5,000
$0.5144
7,500
$0.5094
10,000
$0.5043
15,625
$0.4994
31,250
$0.4944
46,875
$0.4895
62,500 +
$0.4846
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!