- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87499-8
1-87499-8
TE Connectivity / AMP Brand
10 MODIV HSG COMP SR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10 MODIV HSG COMP SR .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1874998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87499-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
811
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
7/9/26