Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87499-7

10 MODIV HSG SR MRKD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10 MODIV HSG SR MRKD .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 10
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1874997
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87499-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87499-7 RoHS compliant?
Yes, 1-87499-7 is RoHS compliant.
What is the lead time for 1-87499-7?
The standard lead time for 1-87499-7 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately You may purchase all in-stock quantity of 208
Stock lot only:
208
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
21 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.20
4,000 +
$2.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!