- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87456-5
1-87456-5
TE Connectivity / AMP Brand
20 MODIV HSG COMP DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV HSG COMP DR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 20
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 1874565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87456-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,201
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$1.518
500
$1.380
1,000
$1.360
1,875
$1.340
3,750
$1.330
5,625
$1.320
7,500 +
$1.310
Click for Quote
Log in
to unlock special pricing