Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87456-4

18 MODIV HSG DR MRKD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18 MODIV HSG DR MRKD .100CL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 18
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1874564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-87456-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 18
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87456-4 RoHS compliant?
Yes, 1-87456-4 is RoHS compliant.
What is the lead time for 1-87456-4?
The standard lead time for 1-87456-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 521
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.28
25
$6.11
200
$5.41
400
$4.99
600
$3.82
1,000
$2.95
2,600
$2.80
5,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!