Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87456-2

The 1-87456-2 is a 16-position, double-row, non-polarized wire-applied housing for the AMPMODU Mod IV interconnection system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-87456-2 is a 16-position, double-row, non-polarized wire-applied housing for the AMPMODU Mod IV interconnection system.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 16
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1874562
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87456-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87456-2 RoHS compliant?
Yes, 1-87456-2 is RoHS compliant.
What is the lead time for 1-87456-2?
The standard lead time for 1-87456-2 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,105
Can Ship immediately
Minimum Order Quantity:
10
52 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.85
200
$1.83
400
$1.78
600
$1.77
1,000
$1.76
2,600
$1.75
5,000
$1.57
7,600 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!