- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87456-0
1-87456-0
TE Connectivity / AMP Brand
14 MODIV HSG DR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
14 MODIV HSG DR MRKD .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 14
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 1874560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87456-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,550
Can Ship immediately
Minimum Order Quantity:
250
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$1.0263
250
$0.9330
500
$0.9140
1,000
$0.8940
2,500
$0.8680
5,000 +
$0.8480
Click for Quote
Log in
to unlock special pricing