- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-87313-4
1-87313-4
TE Connectivity / AMP Brand
Socket Contact - AMPMODU Mod V Series - 26 to 30 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - AMPMODU Mod V Series - 26 to 30 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.22 mm
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1873134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87313-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,667
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.3619
500
$0.3391
1,000
$0.3322
3,000
$0.3213
5,000
$0.3162
8,000
$0.3115
10,000
$0.3093
15,000 +
$0.3053
Click for Quote
Log in
to unlock special pricing