Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87309-3

Socket Contact - AMPMODU Mod V Series - 20 to 24 AWG - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod V Series - 20 to 24 AWG - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1873093
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87309-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Bright Tin
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87309-3 RoHS compliant?
Yes, 1-87309-3 is RoHS compliant.
What is the lead time for 1-87309-3?
The standard lead time for 1-87309-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,404
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
20 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2041
2,500
$0.1404
5,000
$0.1366
7,500
$0.1361
12,500
$0.1356
25,000
$0.1337
37,500
$0.1334
50,000 +
$0.1327
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!