- Home ›
- All Products›
- 1-87307-3
1-87307-3
TE Connectivity / AMP Brand
MOD II POST PLTD 50 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 50 AU
Search Keywords: 1873073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87307-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Mating Area Plating Material Finish:Bright
-
Packaging Method:Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:20000
-
Mating Entry Location:Top
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-65 – 100 °C, -85 – 212 °F
-
Contact Mating Area Length:.34 in, 8.63 mm
-
PCB Thickness (Recommended):.06 in, 1.57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
5,000
$2.271
10,000
$1.160
15,000
$0.790
20,000 +
$0.774
Click for Quote
Log in
to unlock special pricing