- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87270-4
1-87270-4
TE Connectivity / AMP Brand
05 LOCK CLIP HSG SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
05 LOCK CLIP HSG SR .156CL
Product Highlights:
- 5 Positions
- Housing
- Not Keyed
- PBT - GF Housing Material
Search Keywords: 1872704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87270-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15
$11.02
250
$10.99
500
$10.95
750
$10.92
1,500
$5.77
2,250
$3.97
3,000 +
$3.89
Click for Quote
Log in
to unlock special pricing