- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87270-0
1-87270-0
TE Connectivity / AMP Brand
4/05 LOCK CLIP HSG SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4/05 LOCK CLIP HSG SR .156CL
Product Highlights:
- Number of Positions = 4
- Housing
- Keyed
- Polyester (PBT) Housing Material
Search Keywords: 1872700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87270-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,478
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$8.54
250
$8.52
500
$8.50
750
$8.48
1,500
$4.47
2,250
$3.08
3,000 +
$3.02
Click for Quote
Log in
to unlock special pricing