Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-87227-0

20 MODII HDR DRST UNSHRD .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20 MODII HDR DRST UNSHRD .100
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 20
  • Mating Post Length = 8.08 mm
Search Keywords: 1872270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87227-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-87227-0 RoHS compliant?
Yes, 1-87227-0 is RoHS compliant.
What is the lead time for 1-87227-0?
The standard lead time for 1-87227-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.801
5
$8.910
100
$6.670
250
$6.660
500
$5.960
1,000
$5.680
1,500
$5.660
2,000 +
$5.650
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!