- Home ›
- All Products›
- 1-87224-2
1-87224-2
TE Connectivity / AMP Brand
12 MODII HDR SRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII HDR SRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 12
- Mating Post Length = 8.08 mm
Search Keywords: 1872242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:Without
-
Board-to-Board Configuration:Parallel
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Number of Rows:1
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Number of Positions:12
-
Insulation Resistance:5000 MΩ
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Quantity:120
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Contact Type:Pin
-
Agency/Standard:CSA , UL
-
PCB Mount Retention:Without
-
Housing Temperature Rating:Standard
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material:Gold
-
UL Rating:Recognized
-
Header Type:Unshrouded
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Shape & Form:Square
-
Packaging Type:Carton
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
600
$9.92
1,200
$5.24
1,800
$3.60
2,400 +
$3.53
Click for Quote
Log in
to unlock special pricing