- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-87220-0
1-87220-0
TE Connectivity / AMP Brand
10 MODII HDR SRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HDR SRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 10
- Mating Post Length = 8.08 mm
Search Keywords: 1872200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87220-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.20
250
$11.17
500
$11.14
1,000
$11.12
2,000
$5.68
3,000
$3.86
4,000 +
$3.79
Click for Quote
Log in
to unlock special pricing