Image is representational - see mfr. specs

06 MODII HDR DRST UNSHRD .100

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
06 MODII HDR DRST UNSHRD .100
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 8.08 mm
Search Keywords: 1872152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87215-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    520
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,397
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.90
250
$2.69
520
$2.59
1,040
$2.49
2,600
$2.35
5,200
$2.21
7,800 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!