- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-87215-0
1-87215-0
TE Connectivity / AMP Brand
02 MODII HDR DRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
02 MODII HDR DRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 2
- Mating Post Length = 8.08 mm
Search Keywords: 1872150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87215-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5200
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,200
$2.558
10,400
$1.307
15,600
$0.889
20,800 +
$0.872
Click for Quote
Log in
to unlock special pricing