- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-87195-7
1-87195-7
TE Connectivity / AMP Brand
MOD IV RECP PLTE 15 DPLX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP PLTE 15 DPLX
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1871957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87195-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15625
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15,625
$0.9091
31,250
$0.4643
46,875
$0.3161
62,500 +
$0.3097
Click for Quote
Log in
to unlock special pricing