- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1871916-1
1871916-1
TE Connectivity / AMP Brand
SD RVS 0H EMBOSS ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SD RVS 0H EMBOSS ASSY
Search Keywords: 18719161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871916-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:N/A
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$14.68
300
$7.77
450
$5.47
600 +
$5.36
Click for Quote
Log in
to unlock special pricing