- Home ›
- All Products›
- 1871843-2
1871843-2
TE Connectivity / AMP Brand
GIC 2.5 HDR ASSY TIN VERSION 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 2.5 HDR ASSY TIN VERSION 2P
Search Keywords: 18718432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871843-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Mating Tab Width:.028 in, .7 mm
-
Contact Underplating Material:Nickel
-
Connector Height:.44 in, 11.3 mm
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:400
-
Mating Tab Thickness:.02 in, .5 mm
-
Sealable:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Current Rating (Max):2.7 A
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Orientation:Vertical
-
Contact Type:Tab
-
Termination Post & Tail Length:.118 in, 3 mm
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Mating Retention:With
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Number of Positions:2
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Retention Type:Kinked
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Retention:With
-
PCB Mount Alignment Type:Locating Posts
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector Length:.393 in, 10 mm
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
-
Operating Voltage:50 VAC, 50 VDC
-
Packaging Type:Bag
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
400
$0.2177
1,200
$0.1715
2,800
$0.1640
5,200
$0.1492
7,600
$0.1471
25,200
$0.1312
50,000
$0.1191
100,000 +
$0.1188
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments