- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87175-7
1-87175-7
TE Connectivity / AMP Brand
08 LOCKING CLIP HSG SR MRKD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
08 LOCKING CLIP HSG SR MRKD
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1871757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87175-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,930
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
250
$3.63
500
$3.62
1,000
$3.61
2,000
$1.91
3,000
$1.35
4,000 +
$1.32
Click for Quote
Log in
to unlock special pricing