- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87175-4
1-87175-4
TE Connectivity / AMP Brand
06 LOCKING CLIP HSG SR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
06 LOCKING CLIP HSG SR .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1871754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87175-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$6.33
250
$6.31
500
$6.30
875
$6.28
1,750
$3.32
2,625
$2.28
3,500 +
$2.23
Click for Quote
Log in
to unlock special pricing