- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87175-3
1-87175-3
TE Connectivity / AMP Brand
06 LOCKING CLIP HSG SR MRKD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06 LOCKING CLIP HSG SR MRKD
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1871753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87175-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,078
Ships today, if you order in
Minimum Order Quantity:
10
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$2.33
50
$2.12
250
$2.04
500
$1.99
1,000
$1.46
2,500
$1.35
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing