- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1871743-1
1871743-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 22-28AWG Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG Bag/Box
Search Keywords: 18717431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871743-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,934
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1460
3,000
$0.1434
5,000
$0.1422
8,000
$0.1410
25,000
$0.1172
50,000
$0.1063
100,000
$0.0919
150,000 +
$0.0916
Click for Quote
Log in
to unlock special pricing
Accessories