- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1871731-1
TE Connectivity / AMP Brand
1871731-1
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-1000
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871731-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp