- Home ›
- All Products›
- 1-87159-9
1-87159-9
TE Connectivity / AMP Brand
20 MODI CRMP S-I HSG SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20 MODI CRMP S-I HSG SR .156CL
Search Keywords: 1871599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87159-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Number of Positions:20
-
Connector & Housing Type:Receptacle
-
Housing Material:Thermoplastic
-
Connector Profile:Low
-
Number of Rows:1
-
Connector Product Type:Housing
-
Contact Type:Socket
-
Centerline (Pitch):.156 in, 3.96 mm
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
58 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
200
$11.61
400
$6.14
600
$4.32
800 +
$4.24
Click for Quote
Log in
to unlock special pricing