- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87159-3
TE Connectivity / AMP Brand
1-87159-3
14 MODI CRMP S-I HSG SR .156CL
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
14 MODI CRMP S-I HSG SR .156CL
Product Highlights:
- Housing
- Low Profile
- Keyed
- Number of Positions = 14
- Not Stamped
Search Keywords: 1871593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87159-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-87159-3 RoHS compliant?
Yes, 1-87159-3 is RoHS compliant.
What is the lead time for 1-87159-3?
The standard lead time for 1-87159-3 is approximately 58 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
58 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
40
$9.52
50
$9.49
100
$9.47
300
$9.45
600
$5.00
900
$3.52
1,200 +
$3.45
Click for Quote
Log in
to unlock special pricing