- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87159-2
TE Connectivity / AMP Brand
1-87159-2
12 MODI CRMP S-I HSG SR .156CL
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
12 MODI CRMP S-I HSG SR .156CL
Product Highlights:
- Housing
- Low Profile
- Keyed
- Number of Positions = 12
- Not Stamped
Search Keywords: 1871592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87159-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-87159-2 RoHS compliant?
Yes, 1-87159-2 is RoHS compliant.
What is the lead time for 1-87159-2?
The standard lead time for 1-87159-2 is approximately 58 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
MOQ for In Stock Qty:
29
MOQ for out of Stock Qty:
29
58 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
29
$5.53
50
$5.52
100
$5.50
300
$5.49
600
$3.37
900
$2.67
1,200 +
$2.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT