- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87146-4
1-87146-4
TE Connectivity / AMP Brand
40 MODIV HSG COMP DR .150CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
40 MODIV HSG COMP DR .150CL
Search Keywords: 1871464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87146-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$20.37
10
$20.32
25
$20.27
50
$15.20
75
$14.19
100 +
$13.90
Click for Quote
Log in
to unlock special pricing