- Home ›
- All Products›
- 1871416-1
1871416-1
TE Connectivity / AMP Brand
DYNAMIC D-4800 REC HSG 8P WITH HTS CONN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-4800 REC HSG 8P WITH HTS CONN
Search Keywords: 18714161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871416-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Sealable:No
-
Connector & Housing Type:Receptacle
-
Number of Positions:8
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Circuit Application:Power
-
Mating Retention:With
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.25 in, 6.35 mm
-
Row-to-Row Spacing:.318 in, 8.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
924
Order Increment:
84
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
924
$3.91
1,848
$2.07
2,772
$1.46
3,696 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments